PDP SEO Portlet

EV3428A-L-00A

Evaluation Board, MP3428A, Synchronous Boost Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3428A-L-00A
Secondary Manufacturer Part#: EV3428A-L-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV3428A-L-00A evaluation board is designed to demonstrate the performances of MPS’ MP3428A which has excellent protection and can provide load with12V/2A power from typical 3.3V input. The MP3428A is a 600KHz fixed frequency, high efficiency, wide input range, current mode boost converter with optional internal or external current sensing configuration for high integration and high power application. It features internally a 10mohm, 24V power switch and a synchronous gate driver for high conversion efficiency. The MP3428A is available in a low profile 22-pin 3mmx4mm QFN package. This board is configured for 12V application, the maximum output current is determined by current limit, permitted temperature rising and input voltage. Typical applications include thunderbolt interface, notebook and tablet, Bluetooth audio, power banks, electrical cigarettes and POS systems.

  • 3V to 10V wide board input range
  • Integrated 10mohm low-side power FET
  • SDR driver for synchronous solution
  • 19A internal switch current limit or external programmable input current limit
  • Input disconnect and output SCP protection
  • External soft-start and compensation for higher flexibility
  • Programmable UVLO and hysteresis
  • 1µA shutdown current, thermal shutdown at 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0