PDP SEO Portlet

EV3398H-S-00A

Evaluation Board, MP3398HGS, Boost LED Driver, Analogue, PWM Dimming, 13 to 33Vin, 4O/P, 0.12A

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3398H-S-00A
Secondary Manufacturer Part#: EV3398H-S-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV3398H-S-00A is an evaluation board designed to demonstrate the capabilities of the MP3398H, a step-up controller with four LED current channels, designed to drive white LED (WLED) arrays for large-sized LCD panel backlighting applications. The MP3398H can expand the number of LED current channels with two or more ICs in parallel sharing a single power source.

  • 4-string, max 400mA/string white LED (WLED) driver
  • 4.5V to 33V input voltage (VIN) range
  • 80V absolute maximum rating for each string
  • 1.5% current matching accuracy between each string
  • Direct pulse-width modulation (PWM) dimming mode
  • Analog dimming mode via PWM input or DC input
  • Cascading capability with a single power source
  • LED open and short protection
  • Configurable, recoverable OVP, OTP with hiccup mode, short inductor and diode protection
  • 540mV cycle-by-cycle current limit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.4
2+
$110.36
4+
$105.6
8+
$102.8
16+
$100.0