PDP SEO Portlet

EV3398E-U-00A

Evaluation Board, MP3398EGP, Boost (Step Up), Analogue, PWM, 13 V to 33 V, 120 mA Out

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3398E-U-00A
Secondary Manufacturer Part#: EV3398E-U-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV3398E-U-00A is a 4-string, WLED controller with 80V return evaluation board. The MP3398E is a step-up controller with four current channels designed to drive WLED arrays for large-size LCD panel backlighting applications. The MP3398E is able to expand the number of LED channels with two or more ICs in parallel sharing a single power source. It employs peak current mode with a fixed switching frequency. The frequency is programmable through an external setting resistor. The MP3398E drives an external MOSFET to boost up the output voltage from a 4.5V to 33V input supply, and regulates the current in each LED string to the value set by an external current-setting resistor. The device applies four internal current sources for current balancing. The current matching achieves 2.3% regulation accuracy between strings. The low-regulation voltage on the LED current sources reduces power loss. The MP3398E supports direct PWM dimming and analogue dimming with PWM input.

  • 4-dtring, max 400mA/string WLED driver
  • 80V ABS rating for each string
  • 2.3% current matching accuracy between each string
  • Direct PWM dimming mode
  • Analog dimming mode with PWM input
  • Cascading capability with a single power source
  • LED open and short protection
  • Programmable recoverable over-voltage protection (OVP)
  • 202mV latch-off cycle-by-cycle current limit threshold
  • Recoverable thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.4
2+
$110.36
4+
$105.6
8+
$102.8
16+
$100.0