PDP SEO Portlet

EV3372-R-00A

Evaluation Board, MP3372GR, PWM, 3 V to 30 V, 8 Output, Synchronous Boost (Step Up)

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3372-R-00A
Secondary Manufacturer Part#: EV3372-R-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV3372-R-00A is an evaluation board for the MP3372, a synchronous boost converter with eight current channels. The IC is designed to drive WLED arrays for LCD panels in tablets and notebook backlighting applications. The MP3372 uses peak current mode and pulse-width modulation (PWM) control to regulate the boost converter. The MP3372 employs a standard I2C digital interface to set the operation mode, switching frequency, full-scale current for each channel, sync or non-sync mode, dimming mode and duty, and various protection thresholds. The low-headroom voltage for LED regulation and small on resistance of the switching MOSFET provide the MP3372 with high efficiency. The synchronous rectifier saves PCB size and total BOM cost. The MP3372 is available in a QFN-24 (4mmx4mm) package.

  • 3V to 30V input voltage range
  • Maximum 2.5% current matching
  • 50KHz/500KHz/650KHz/800KHz/950KHz/  1.2MHz selectable fSW
  • Analog dimming via I2C, 10-bit resolution
  • PWM dimming via external PWM input, 14bit resolution, PWM dimming via I2C, 14bit resolution
  • Mixed dimming mode via external PWM i/p - 6.25/12.5/25/50% transfer point, 14bit PWM duty resolution
  • Mixed dimming mode via I2C with 6.25%/12.5%/25%/50% transfer point, 14-bit PWM duty resolution
  • Phase shift function during PWM dimming (including PWM dimming during mixed dimming)
  • Linear smooth dimming with 2µs, 4µs, 8µs, 16µs, 32µs, 64µs, or 128µs step-slope set
  • LED short/open protection, OTP, OCP, inductor or diode short protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0