PDP SEO Portlet

EV3336A-C-00A

Evaluation Board, MP3336AGC, Synchronous Boost (Step Up), PWM, 2.7 V to 5.5 V, 5.5 V/ 2 A Out

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3336A-C-00A
Secondary Manufacturer Part#: EV3336A-C-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV3336A-C-00A is a dual-channel flash LED driver evaluation board With 2A/Ch and I2C Interface. The MP3336A is a compact, dual-channel, high power, flash LED driver that can drive up to 2A in flash mode for each LED. It is usually applied for camera phones to improve image and video quality in low-light environments. The MP3336A operates with a selectable 1/2/3/4MHz switching frequency and uses a synchronous, current-mode PWM boost converter to regulate the LED current with two high-current sources. The MP3336A provides a high efficiency and optimized solution for smaller PCB spaces. The MP3336A features a standard I2C interface, dual LED channels, rich protection modes, and high power density and performances.

  • 2.7V~5.5V input voltage
  • Fsw fold-back function
  • 400kHz I2C compatible interface
  • Standby/flash/assist/indicator/5V DC modes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$85.8
2+
$82.77
4+
$79.2
8+
$77.1
16+
$75.0