PDP SEO Portlet

EV3309-QG-00A

MP3309 Sync-Boost White LED Driver Evaluation Board

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV3309-QG-00A
Secondary Manufacturer Part#: EV3309-QG-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3309 is a WLED step-up converter for 2.7V-to-5.5V input that uses peak-current mode to regulate the LED current sensed through an external, low-side resistor. The 200mV feedback voltage and synchronous rectification reduces power loss and reduces PCB space requirements. For non-synchronous mode, setting an internal register can disable the rectifier MOSFET to save driver losses. The MP3309 features a programmable switching frequency to optimize efficiency. It supports both analog and PWM dimming. In addition, the MP3309 has LED open protection, cycle-by-cycle current limit protection, Under voltage protection and thermal shutdown protection The I2 C interface can set the protection indication bits and overvoltage protection point.

2.7V-to-5.5V Input Voltage Analog and PWM Dimming Selectable Synchronous or Nonsynchronous Mode 400kHz I2 C-Compatible Interface Digitally-Set LED Current Programmable Switching Frequency Programmable Over VoltageProtection Point Low 200mV Feedback Voltage with ±1% Software- or Hardware-Enable Function Internal Soft Start UVLO, Thermal Shutdown, OCP Available in a 1.4mm ×1.8mm QFN-10 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$83.4
2+
$81.3
4+
$79.2
8+
$77.1
16+
$75.0