PDP SEO Portlet

EV28310-C-00A

Evaluation Board, MP28310GC, Step Down Converter, LDO, Power Management-Voltage Regulator

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV28310-C-00A
Secondary Manufacturer Part#: EV28310-C-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV28310-C-00A is a ultra-low IQ, step-down regulator with LDO step-down switcher evaluation board. The EV28310-C-00A is an evaluation board designed to demonstrate the capabilities of the MP28310, a monolithic power management unit that integrates a 300mA, high-efficiency, step-down switching converter and a 100mA low-dropout (LDO) regulator. The sub-mA quiescent current (IQ) provides extremely high efficiency when the load current is low (down to the µA range). With a maximum 5.5V input voltage (VIN), the MP28310 is ideal for use in battery-powered devices. Constant-on-time (COT) control provides fast transient response, high light-load efficiency, and allows for minimal capacitance. An additional 100mA LDO regulator provides simple system configuration with a low LDO output voltage ripple.

  • 300mA buck converter
  • Ultra-low, 500nA quiescent current (IQ)
  • Wide 2V to 5.5V operating input voltage (VIN) range
  • 7 selectable output voltages (VOUT)
  • 100% duty cycle in dropout mode
  • Cycle-by-cycle over-current protection (OCP)
  • Short-circuit protection (SCP) with hiccup mode
  • 100mA LDO, 2V to 5.5V operation VIN range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0