PDP SEO Portlet

EV2731-QC-00A

Evaluation Board, MP2731GQC, Li-Ion / Polymer Battery Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2731-QC-00A
Secondary Manufacturer Part#: EV2731-QC-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV2731-QC-00A is an evaluation board for designed to demonstrate the capabilities of the MP2731. The MP2731 is a wide-input, 4.5A, highly integrated switch-mode battery charger IC for single-cell Li-ion or Li-polymer batteries. This device supports NVDC architecture with power path management suitable for portable applications including tablets, mobile internet devices, and smartphones. Its low-impedance power path optimizes efficiency, reduces battery charging time and extends battery life. The I2C serial interface with charging and system settings allows the device to be flexibly controlled. The EV2731-QC-00A supports up to 16V input sources, including standard USB host ports and high-voltage wall adapters with fast-charge capability. The EV2731-QC-00A supports USB On-the-Go (OTG) operation by supplying 5V with 3A.

  • Wide input, 4.5A, I2C-controlled SW charger w/ NVDC power path and USB OTG eval board
  • 3.7V to 16V operating input voltage range
  • Up to 22V sustainable voltage, up to 9A battery discharge current
  • High efficiency 1.35MHz 4.5A buck charger
  • USB OTG with 4.8V to 5.5V adjustable output, selectable 1.35MHz boost converter, up to 3A output
  • Integrated ADC for monitoring VIN, IIN, VBATT, IBATT, VSYS and battery temperature
  • I2C port for flexible system parameter setting and status reporting
  • Full DISC control to support shipping mode and system restart
  • Programmable JEITA for battery temperature protection
  • Charging operation indicator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0