PDP SEO Portlet

EV2722-RH-00A

Evaluation Board, MP2722GRH, NVDC Buck Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2722-RH-00A
Secondary Manufacturer Part#: EV2722-RH-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV2722-RH-00A is an I2C-controlled, 1-cell, 5A, NVDC buck charger with USB-C DRP detection evaluation board. The EV2722-RH-00A is an evaluation board designed to demonstrate the capabilities of the MP2722, a highly integrated, 5A, switch-mode battery management device for a single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path, which optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The MP2722 is fully compliant with USB Type C 1.3 and supports dual-role port (DRP) functionality, as well as Try.SNK and Try.SRC mode. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection are also supported by the input source type identification algorithm.

  • I2C interface offers complete operating control, charging parameter configuration
  • I2C interface offers status/interrupt monitoring
  • MP2722 supports a fully customizable JEITA profile with configurable temperature windows and actions
  • Supports input sources up to 16V
  • Supports standard USB host ports and high-voltage wall adapters with fast charge capability
  • Supports boost mode and On-The-Go (OTG) operation
  • Input voltage (VIN) supply range from 4V to 16V
  • Battery voltage (VBATT) range from 0V to 4.6V
  • Charge current (ICC) range from 0A to 5A and boost output current (IBOOST-OUT) range from 0A to 3A
  • Input current (IIN) range from 0A to 3.2A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0