PDP SEO Portlet

EV2721-RH-00A

Evaluation Board, MP2721GRH, NVDC Buck Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2721-RH-00A
Secondary Manufacturer Part#: EV2721-RH-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV2721-RH-00A is a 5A, 1-cell, I2C-controlled NVDC buck charger evaluation board. The EV2721-RH-00A is an evaluation board designed to demonstrate the capabilities of the MP2721, a highly integrated, 5A, switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adaptor detection are supported by the input source type identification algorithm. The I2C interface provides complete operating control, charging parameter configuration and status/interrupt monitoring. The MP2721 supports a fully customizable JEITA profile with configurable temperature windows and actions.

  • Input voltage (VIN) supply range from 4V to 16V
  • Battery voltage (VBATT) 0V to 4.6V
  • Charge current (ICC) range from 0A to 5A
  • Input current (IIN) 0A to 3.2A
  • Boost output current (IBOOST-OUT) 0A to 3A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0