PDP SEO Portlet

EV2720A-RH-00A

Evaluation Board, MP2720AGRH, NVDC Buck Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2720A-RH-00A
Secondary Manufacturer Part#: EV2720A-RH-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV2720A-RH-00A is a I2C-controlled, 1-cell, 2.2A buck charger with 15mA termination current evaluation board. EV2720A-RH-00A evaluation board is designed to demonstrate the capabilities of the MP2720A, a highly integrated, 2.2A, switch mode battery management device for a single cell Li-ion or Li-polymer battery, with a termination current as low as 15mA. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection are supported by the input source type identification algorithm.

  • I2C interface offers complete operating control, charging parameter configuration
  • I2C interface offers status/interrupt monitoring
  • MP2722 supports a fully customizable JEITA profile with configurable temperature windows and actions
  • Supports input sources up to 6.3V
  • Supports boost mode and USB OTG operation by supplying a voltage between 5V and 5.35V at IN pin
  • Input voltage (VIN) supply range from 4V to 6.3V
  • Battery voltage (VBATT) range from 0V to 4.6V
  • Charge current (ICC) range from 0A to 2.2A
  • Input current (IIN) range from 0A to 3.2A
  • Boost output current (IBOOST-OUT) range from 0A to 3A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0