PDP SEO Portlet

EV2672A-D-00B

Evaluation Board, MP2672AGD, Power Management, Li-Ion / Li-Pol Battery Pack Manager

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2672A-D-00B
Secondary Manufacturer Part#: EV2672A-D-00B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board designed to demonstrate the capabilities of the MP2672A. The MP2672A is a highly integrated, flexible, switch-mode battery charging management device for 2-cell series Li-ion and Li-polymer battery packs. The MP2672A can be used in a wide range of portable applications. When a 5V adapter or USB input is present, the MP2672A charges the 2-cell battery in step-up mode. To effectively charge each application, the MP2672A automatically detects the battery voltage, and charges the battery in three phases: pre-charge, constant current (CC) charge, and constant voltage (CV) charge. Other charging features include charge termination and auto-recharge. To guarantee safe operation, the MP2672A limits the die temperature to a pre-set value (about 120°C). Other safety features include input over-voltage protection (OVP), battery OVP, thermal shutdown, battery temperature monitoring, and a configurable timer to prevent prolonged charging of a dead battery.

  • 2-Cell boost charger with 2A charge current evaluation board (for non-power path applications)
  • 4.5V to 6V input voltage range
  • Compatible with host control and standalone mode, configurable input voltage limit
  • Integrated cell balancing circuit and preconditioning for fully depleted battery
  • I2C port for flexible system parameter setting and status reporting
  • Up to 2A configurable charge current for 2-cell battery
  • Configurable charge voltage with 0.5% accuracy
  • Flexible new charging cycle initiation, charging operation indicator
  • Built-in charging protection and configurable safety timer
  • Negative temperature coefficient (NTC) pin for temperature monitoring

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0