PDP SEO Portlet

EV2665A-QB-00A

Evaluation Board, MP2665A, Li-Ion / Polymer Battery Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2665A-QB-00A
Secondary Manufacturer Part#: EV2665A-QB-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV2665A-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP2665A, a highly integrated, single-cell Lion/Li-polymer battery charger with system power path management. The MP2665A is ideal for space-constrained portable applications. It takes input power from either an AC adapter or a USB port to supply the system load and charge the battery simultaneously. It also features pre-charge, constant current (CC) fast charge, constant voltage (CV) regulation, charge termination, and auto-recharge. The MP2665A ensures that the system is continuously powered by automatically selecting the input, the battery, or both to power the system. The MP2665A also provides an on-chip battery undervoltage lockout (UVLO) threshold that cuts off the path between the battery and the system if the battery voltage drops below the configurable UVLO threshold. This prevents the Li-ion battery from being overly discharged. The MP2665A is available in a QFN-12 (2.5mmx3mm) package.

  • Input voltage (VIN) range from 4.35V to 5.5V
  • Battery voltage (VBATT) range from 3.6V to 4.545V
  • Fast charge current (ICC) of 16mA to 896mA
  • Input current limit from 50mA to 1000mA
  • Minimum VIN regulation of 3.88V to 5.08V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0