PDP SEO Portlet

EV2651-VT-00A

Evaluation Board, MP2651, Power Management, Battery Cell Controller

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2651-VT-00A
Secondary Manufacturer Part#: EV2651-VT-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV2651-VT-00A is an evaluation board designed to demonstrate the capabilities of the MP2651, a buck-boost charger IC designed for battery packs with 1 cell to 4 cells in series. The device can accept a wide 4V to 22V input voltage (VIN) range to charge the battery. It also supplies a wide 3V to 21V voltage range at the IN pin in source mode. This function is compliant with USB PD specifications. When input power is present, the board charges the battery with a maximum 6A charge current. When source mode is enabled, the device has an output current (IOUT) limit up to 6A. With the I2C/SMBus interface, the MP2651 can flexibly configure the charge and discharge parameters. The I2C interface can also provide the device and fault statuses through the registers.

  • Up to 93.09% charge typical efficiency
  • Up to 600KHz switching frequency (fSW)
  • I2C-controlled

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0