PDP SEO Portlet

EV2650-V-01A

Evaluation Board, MP2650GV, NVDC Buck/Boost Charger, Power Management - Battery

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2650-V-01A
Secondary Manufacturer Part#: EV2650-V-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV2650-V-01A is an evaluation board designed for the MP2650, a highly integrated buck or boost charger IC with narrow-voltage DC (NVDC) power path management and USB On-the-Go (OTG) for battery packs with 2 cells, 3 cells, and 4 cells in series. The integrated power MOSFETs provide a compact system solution size that is easy to use. The device can accept a wide input voltage (VIN) range (up to 21V) for charge mode. This device has two operating modes while charging: boost charging mode and buck charging mode. The mode is determined by the input voltage and cell count. The MP2650 can also provide a constant voltage (5V/3A) at input in USB OTG mode. With the I2C interface, the MP2650 can be flexibly configured to set the parameters in both charge mode and OTG mode. It can also provide the operation status through status and fault registers. The MP2650 is available in a QFN-30 (4mx5mm) package.

  • Battery charge voltage is 4.2V/cell
  • Fast charge current is 1A, input voltage clamp limit is 4.5V, input current limit is 1.5A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0