PDP SEO Portlet

EV2183-TL-00A

Evaluation Board, MP2183GTL, Power Management - Synchronous Buck Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2183-TL-00A
Secondary Manufacturer Part#: EV2183-TL-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV2183-TL-00A is used for demonstrating the performance of MPS MP2183 IC. The MP2183 is a monolithic, step-down, switch mode converter with built-in internal power MOSFETs. It achieves 3A continuous output current from a 2.5V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown. The MP2183 is available in an ultra-small SOT583 package and requires a minimal number of readily available standard external components. The MP2183 is ideal for a wide range of applications including high performance DSPs, wireless power, portable and mobile devices and other low-power systems.

  • Low IQ of 21μA
  • 1.2MHz switching frequency
  • EN for power sequencing
  • 1% FB accuracy
  • Wide operating input range from 2.5V to 5.5V
  • 65mohm and 35mohm internal power MOSFET switches
  • 100% duty on
  • Output discharge
  • Short-circuit protection with hiccup mode
  • Power good output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0