PDP SEO Portlet

EV2174C-G-00A

Evaluation Board, MP2174CGG, Power Management - Synchronous Buck Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2174C-G-00A
Secondary Manufacturer Part#: EV2174C-G-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV2174C-G-00A is used for demonstrating the performance of MPS s MP2174C, a low voltage high switching frequency step-down switcher with built in power MOSFETs. MP2174C provides up to 4A highly efficient output with constant-on-time control for fast loop response. The output voltage can be regulated as low as 0.6V. High power efficiency over a wide load range is achieved by scaling down the switching frequency at light load to reduce the switching related loss by constant on time control. Short circuit and thermal shutdown provides reliable, fault-tolerant operation. MP2174C is available in QFN12 (2x2mm) package.

  • Forced PWM mode operation
  • Wide operating input range from 2.7V to 5.5V
  • 35mohm and 18mohm internal power MOSFET
  • 1.1MHz frequency
  • 100% duty cycle in dropout
  • 0.5ms internal soft-start time
  • EN and power good for power sequencing
  • Auto discharge at power-off

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0