PDP SEO Portlet

EV1924-R-00A

Evaluation Board, MP1924HR, Half-Bridge Gate Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV1924-R-00A
Secondary Manufacturer Part#: EV1924-R-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV1924-R-00A is an evaluation board for the MP1924, a high frequency half-bridge gate driver. Its high-side and low-side driver channels are independently controlled and matched with a time delay of less than 5ns. The demo board is configured as a buck converter. INH and INL are independent signals of each other. Complementary PWMs with proper dead time should be implemented for INH and INL. MP1924 is available in a QFN-10 (4mmx4mm) and SOIC8 package. Applications includes motor drivers, telecom half-bridge power supplies and avionics DC/DC converters.

  • 118V bootstrap voltage range
  • On-chip bootstrap diode
  • Quiescent current of less than 150µA
  • Typical propagation delay of 20ns
  • Gate driver matching of less than 5ns
  • UVLO for both high-side and low-side gate drivers
  • TTL compatible input
  • Driver power supply voltage (VDD) from 9V to 16V
  • Input power supply voltage (VIN) range from 0-100V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.04
2+
$48.78
4+
$47.52
8+
$46.26
16+
$45.0