PDP SEO Portlet

EV1909-TL-00A

Evaluation Board, MP1909GTL, Half-Bridge Gate Driver, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV1909-TL-00A
Secondary Manufacturer Part#: EV1909-TL-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV1909-TL-00A is an evaluation board designed to demonstrate the capabilities of the MP1909, a high-frequency, half-bridge, N channel power MOSFET gate driver. Its high side (HS) and low-side (LS) driver channels are controlled via a signal input. If the enable (EN) pin is pulled low, both the HS and LS outputs are disabled. Internal dead time (DT) control reduces switching power losses and prevents shoot through. The integrated bootstrap (BST) diode reduces the external component count. Full protection features include under-voltage lockout (UVLO) protection and thermal shutdown. The MP1909 is available in an SOT583-8 (1.6mmx2.1mm) package. Typical applications include wireless charging, E-cigarettes, drones, avionics DC/DC converters and active-clamp forward converters.

  • Driver power supply voltage range (VDD) from 4.5V to 12V
  • Input power supply voltage range (VIN) from 0V to 30V
  • Up to 50V bootstrap (BST) Voltage (VBST)
  • Integrated BST diode
  • Up to 2.2MHz switching frequency (fSW)
  • One pulse-width modulation (PWM) signal generates both drive signals
  • Low quiescent current (IQ)
  • Supports up to 100% duty cycles
  • Under-voltage lockout protection for both the high-side (HS) and low-side (LS) driver channels

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
10+
$27.59
30+
$26.666
50+
$25.806
100+
$25.0