PDP SEO Portlet

EV172A-J-00A

Evaluation Board, MP172AGJ, Power Management, Off Line Regulator

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV172A-J-00A
Secondary Manufacturer Part#: EV172A-J-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP172A evaluation board is designed to demonstrate the capabilities of the MP172A. The MP172A is a primary-side constant voltage regulator which provides accurate constant voltage (CV) regulation without opto-coupler. It supports buck, buck-boost, boost and flyback topologies. The evaluation board is designed as buck application. It typically drives 5V/120mA load from 85VAC to 265VAC input. It has an excellent efficiency and meets class3 (2kV) IEC61000-4-5 surge immunity and EN55022 conducted EMI requirements. The radiation emission performance gets improved compared with the MP172. The MP172A features various protections including thermal shutdown (TSD), VCC under-voltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop detection. Typical applications include home appliances, white goods, consumer electronics, industrial controls and standby power.

  • Small, universal input non-isolated off-line regulator with improved EMI performance
  • Evaluation board for MP172A TSOT23-5 package type
  • Primary-side non-isolated CV control
  • Integrated 700V MOSFET
  • 100mW no-load power consumption
  • Limited maximum frequency
  • Multiple protections (SCP, OLP, open loop selection, TSD and VCC UVLO)
  • Low cost and simple external circuit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0