PDP SEO Portlet

EV171A-S-00A

Evaluation Board, MP171AGS, Power Management, Buck Regulator

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV171A-S-00A
Secondary Manufacturer Part#: EV171A-S-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board is designed to demonstrate the capabilities of the MP171A. The MP171A is a primary-side constant voltage regulator which provides accurate constant voltage (CV) regulation without opto-coupler. It supports buck, buck-boost, boost and flyback topologies. The EV171A-S-00A evaluation board is designed as buck application. It typically drives 5V/50mA load from 85VAC to 265VAC input. The board has an excellent efficiency and meets class3 (2kV) IEC61000-4-5 surge immunity and EN55022 conducted EMI requirements. The radiation emission performance gets improved compared with the MP171. The MP171A features various protections including thermal shutdown (TSD), VCC under-voltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop detection. Typical applications include home appliances, white goods, consumer electronics, industrial controls and standby power.

  • Small, off-line regulator with improved EMI performance evaluation board for SOIC-8 package
  • Primary side non isolated CV control
  • Integrated 700V MOSFET
  • 100mW no-load power consumption
  • Good EMI performance
  • Limited maximum frequency
  • Low cost and simple external circuit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0