PDP SEO Portlet

EV1660-TF-00A

Evaluation Board, MP1660GTF, Power Management, Synchronous Step Down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV1660-TF-00A
Secondary Manufacturer Part#: EV1660-TF-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV1660-TF-00A evaluation board is designed to demonstrate the capabilities of the MP1660, a fully integrated, high-frequency, synchronous, rectified, step-down switch-mode converter with internal power MOSFETs. It offers a very compact solution to achieve 3A of continuous output current across a wide input range with excellent load and line regulation. The MP1660 uses synchronous mode operation for higher efficiency across the output current load range. Constant-on-time (COT) control operation provides fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MP1660 requires a minimal number of readily available, standard external components and is available in a space-saving SOT563 (1.6mm?1.6mm) package.

  • Wide 4.5V to 16V operating input range
  • 110mohm/60mohm low RDS(ON) internal power MOSFETs
  • 190μA low IQ
  • High efficiency synchronous mode operation
  • Power-save mode at light-load
  • Fast load transient response
  • 600KHz switching frequency
  • Internal soft start (SS)
  • Output adjustable from 0.6V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.6
2+
$27.59
4+
$26.4
8+
$25.7
16+
$25.0