N03FA04124
Conn Nano-Change M8 Circular SKT 3 POS RA Cable Mount 3 Terminal Single Port
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: N03FA04124
Secondary Manufacturer Part#: 1200910003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Receptacle | ||
| Gold | ||
| 60 V | ||
| 75 V | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| 0 to 80 °C | ||
| 27.6 mm | ||
| 11.6 x 27.6 x 23 mm | ||
| 23 mm | ||
| 11.6 mm | ||
| Nano-Change M8 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |