ENSP1F5C305-V
Cable Assembly PVC 0.305m 8POS RJ45 to 8POS RJ45 RCP-PL Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: ENSP1F5C305-V
Secondary Manufacturer Part#: ENSP1F5C305-V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.305 m | ||
| PVC | ||
| Black | ||
| 8POS RJ45 to 8POS RJ45 | ||
| Receptacle-Plug | ||
| -20 to 80 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |