PDP SEO Portlet

ENSP1F5

Modular Connector, BRAD, RJ45 Jack, 1 x 1 (Port), 8P8C, IP67, Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: ENSP1F5
Secondary Manufacturer Part#: 02AC9677
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ENSP1F5 is a Brad® RJ-Lnxx® shielded Ethernet pass-through RJ-45 Receptacle features straight orientation and external thread coupling.

  • 1" - 14 UNC Mounting thread size
  • 1.5A Maximum current per contact
  • 125VDC Maximum voltage
  • IP67 Protection
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
-20 to 80 °C
38.1 mm
49.53 x 38.1 mm
49.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.1
5+
$26.57
10+
$25.03
25+
$24.07
50+
$22.64