E11A06002M030
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: E11A06002M030
Secondary Manufacturer Part#: E11A06002M030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| PVC | ||
| Green | ||
| 4POS M12 Circular to 4POS M12 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Plug | ||
| Gold over Nickel | ||
| -25 to 75 °C | ||
| Solder-Solder | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |