99-99-0990
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Header | ||
| Natural | ||
| Tin | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 4.9 mm | ||
| 19.9 x 4.9 x 5.9 mm | ||
| 5.9 mm | ||
| 19.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |