PDP SEO Portlet

98898-1039

Conn Receptacle Terminal 14-18AWG F 5mm Pitch Tin PLTD Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 98898-1039
Secondary Manufacturer Part#: 0988981039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSCC
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:27000  Mult:27000  
USD $:
27000+
$0.12181
81000+
$0.10725
216000+
$0.1067
405000+
$0.10615
1026000+
$0.1056