PDP SEO Portlet

98898-1029

Conn Receptacle Terminal 20-22AWG F 5mm Pitch Tin PLTD Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 98898-1029
Secondary Manufacturer Part#: 0988981029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
3.85 mm
19.9 x 3.85 x 4 mm
19.9 mm
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:19000  Mult:19000  
USD $:
19000+
$0.13073
57000+
$0.10826
114000+
$0.10234
209000+
$0.10111
513000+
$0.10059