98822-1041
Conn Housing M 4 POS 3.33mm ST Cable Mount Carton
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 98822-1041
Secondary Manufacturer Part#: 98822-1041
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 3.3300 mm | ||
| 41.1 mm | ||
| 23.6 x 41.1 x 16.3 | ||
| 16.3 mm | ||
| 23.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |