98822-1028
Conn Housing M 2 POS Crimp ST Cable Mount Carton
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 98822-1028
Secondary Manufacturer Part#: 0988221028
- RoHS 10 Compliant
- Tariff Charges
- NSCC 3.33mm pitch male pin connector
- Mates with 98817 series NSCC 3.33mm pitch female housing
- Non-sealed connector
- Use with 1.50mm size FCI SICMA male terminal
- Polyester housing
- Voltage rating of 13.5V
- Current rating of 10A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Gray | ||
| Cable Mount | ||
| -40 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |