PDP SEO Portlet

98819-1021

Conn Housing F 2 POS 5mm Crimp ST Cable Mount Carton

Manufacturer:Molex
Avnet Manufacturer Part #: 98819-1021
Secondary Manufacturer Part#: 98819-1021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NSCC 5mm pitch female housing
  • Mates with 98819 series NSCC 5mm pitch male housing
  • Unsealed
  • Use with 2.8mm size SICMA female terminal
  • Polyester housing
  • Voltage rating of 13.5V
  • Current rating of 15A

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
-40 to 85 °C
5.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$0.17761
2200+
$0.16733
4300+
$0.1596
8500+
$0.15288
13200+
$0.14666