PDP SEO Portlet

98817-1045

Conn Housing F 4 POS 3.33mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 98817-1045
Secondary Manufacturer Part#: 0988171045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Green
Cable Mount
-40 to 100 °C
3.3300 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8400  Mult:2800  
USD $:
8400+
$0.29083
22400+
$0.24753
50400+
$0.24084
100800+
$0.2345
252000+
$0.1958