PDP SEO Portlet

98789-1201

Conn Housing PL 10 POS 4.25mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 98789-1201
Secondary Manufacturer Part#: 0987891201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
-40 to 120 °C
4.2500 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1911  Mult:637  
USD $:
1911+
$1.59854
4459+
$1.34494
10192+
$1.25282
20384+
$1.12998
50323+
$1.03956