98788-1201
Conn Housing PL 10 POS 4.25mm Crimp ST Box
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 98788-1201
Secondary Manufacturer Part#: 98788-1201
- RoHS 10 Compliant
- Tariff Charges
- NSCC 1.50mm pitch wire-to-wire receptacle housing
- Mates with 98789-1201 1.50mm pitch NSCC male housing
- Use with SICMA 1.5mm and 2.8mm size male terminals
- Polyester housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 4.2500 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |