98438-1004
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 98438-1004
Secondary Manufacturer Part#: 98438-1004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 6 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 5.0000 mm | ||
| 16.4 mm | ||
| 30 x 16.4 x 30.2 mm | ||
| 30.2 mm | ||
| 30 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |