PDP SEO Portlet

98438-1003

Conn Housing F 6 POS 5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 98438-1003
Secondary Manufacturer Part#: 0984381003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
Cable Mount
6 POS
2
-40 to 105 °C
5.0000 mm
30.2 mm
30 x 30.2 x 16.4 mm
16.4 mm
30 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5600  Mult:400  
USD $:
5600+
$0.50461
12000+
$0.4295
30000+
$0.40572
60000+
$0.38378
150000+
$0.38179