PDP SEO Portlet

98438-1002

Conn Housing F 6 POS 5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 98438-1002
Secondary Manufacturer Part#: 0984381002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
6 POS
2
-40 to 105 °C
5.0000 mm
30.2 mm
30 x 30.2 x 16.4
16.4 mm
30 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4800  Mult:400  
USD $:
4800+
$0.58031
12000+
$0.5191
30000+
$0.51646
60000+
$0.51382
150000+
$0.51119