98266-0105
Cable Ribbon 10Conductors 0.152m Tin Plated Copper White 60VAC 0.5A Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: 98266-0105
Secondary Manufacturer Part#: 98266-0105
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.152 m | ||
| 0.5 mm | ||
| White | ||
| 0.03 mm² | ||
| Tin Plated Copper | ||
| Polyester | ||
| Tin | ||
| 10 | ||
| -40 to 105 °C | ||
| 60 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |