PDP SEO Portlet

98266-0053

Cable Ribbon 6Conductors 0.051m Tin Plated Copper White 60VAC 0.5A Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 98266-0053
Secondary Manufacturer Part#: 98266-0053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.051 m
0.5 mm
White
0.03 mm²
Tin Plated Copper
Polyester
Tin
6
-40 to 105 °C
60 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.94276
200+
$1.8693
400+
$1.8358
800+
$1.8023
1600+
$1.76317