PDP SEO Portlet

95540-2881

Conn Modular Jack Receptacle 8 POS 2.54mm Solder RA Through Hole 8 Terminal Single Port Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 95540-2881
Secondary Manufacturer Part#: 0955402881
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold Over Nickel Palladium
Receptacle
Cat3
Tin
260 °C
Through Hole
8
1
8
-40 to 85 to 80 °C
2.54 mm
18.1 mm
15.75 x 18.1 x 11.5 mm
11.5 mm
15.75 mm
95540 Series
Solder
Modular Jack

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1010.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.09463
4000+
$0.93491
10000+
$0.88706
20000+
$0.8299
50000+
$0.8256