95503-2641
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 95503-2641
Secondary Manufacturer Part#: 0955032641
- RoHS 10 Compliant
- Tariff Charges
95503-2641 is a vertical, top entry low profile 6/4 modular jack accepts the modular plugs according to IEC-60603-7. It is intended for use with 1.57mm (0.62”) thick PC boards.
- Through hole version
- 1x1 port configuration
- Copper alloy with gold plating
- 1.5A, 125VAC rated
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Vertical | ||
| Cat3 | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| Modular Jack | ||
| 6P4C | ||
| 1 | ||
| 95503 | ||
| Unshielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |