PDP SEO Portlet

95501-2641

Manufacturer:Molex
Avnet Manufacturer Part #: 95501-2641
Secondary Manufacturer Part#: 95501-2641
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
260
Through Hole
-40 to 80 °C
2.5400 mm
18.1 mm
13.2 x 18.1 x 11.5 mm
11.5 mm
13.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:176  Mult:1  
USD $:
176+
$0.87694
450+
$0.83216
900+
$0.78925
1800+
$0.74736
3276+
$0.70665