PDP SEO Portlet

94550-4102

Conn Housing RCP 2 POS 5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 94550-4102
Secondary Manufacturer Part#: 0945504102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-40 to 85 °C
5.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3500  
USD $:
42000+
$0.13312
122500+
$0.11399
301000+
$0.1132
602000+
$0.11262
1501500+
$0.11203