PDP SEO Portlet

94550-4004

Conn Housing RCP 4 POS 5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 94550-4004
Secondary Manufacturer Part#: 0945504004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-40 to 85 °C
5.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1800  
USD $:
9000+
$0.18737
12600+
$0.18328
21600+
$0.16587
45000+
$0.16502
90000+
$0.16416