PDP SEO Portlet

94518-0100

Manufacturer:Molex
Avnet Manufacturer Part #: 94518-0100
Secondary Manufacturer Part#: 0945180100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Receptacle
Cable Mount
20.2 x 4.5 x 5.15 mm
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:45000  Mult:15000  
USD $:
45000+
$0.08232
120000+
$0.0819
300000+
$0.08148
600000+
$0.08106
1500000+
$0.08064