PDP SEO Portlet

94512-0200

Quick Disconnect Terminal 10AWG F Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 94512-0200
Secondary Manufacturer Part#: 0945120200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-25 to 55 °C
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $: