93792-8400
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 93792-8400
Secondary Manufacturer Part#: 93792-8400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|SPS (Syndiotactic Polystyrene) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 84 POS | ||
| 14 | ||
| -40 to 125 °C | ||
| 0.3000 mm | ||
| 64.5 | ||
| 134 x 64.5 x 67.6 | ||
| 67.6 | ||
| 134 | ||
| Housing | ||
| 500 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |