PDP SEO Portlet

93641-0024

Contact SKT Crimp ST Cable Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 93641-0024
Secondary Manufacturer Part#: 93641-0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2 mm²
Connector Power
Copper Alloy
Gold
16
Power
Receptacle
Gold over Nickel
-55 to 125 °C
3.34 x 19.01 mm
No
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 427 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.02852
800+
$0.96255
2000+
$0.9042
4000+
$0.8608
13000+
$0.80264