PDP SEO Portlet

93641-0014

Contact SKT Crimp ST Cable Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 93641-0014
Secondary Manufacturer Part#: 56AC9451
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5-1.3 mm²
Connector Power
Copper Alloy
Gold
16
Power
Receptacle
Gold over Nickel
-55 to 125 °C
3.34 x 19.01 mm
No
Crimp
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 437 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.968